H3DDS-1636M | |
---|---|
DigiKey Part Number | H3DDS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1636M |
Description | IDC CBL - HHKR16S/AE16M/HHKR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥28.03600 | ¥280.36 |
25 | ¥26.55360 | ¥663.84 |
50 | ¥25.93800 | ¥1,296.90 |
100 | ¥24.70250 | ¥2,470.25 |
250 | ¥21.61444 | ¥5,403.61 |
500 | ¥20.99706 | ¥10,498.53 |
1,000 | ¥17.90928 | ¥17,909.28 |
2,500 | ¥16.67411 | ¥41,685.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/801/H3DDx-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/414/H3DDx-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/414/H3DDx-16%20M_tmb.jpg)