H3DDS-1636G | |
---|---|
DigiKey Part Number | H3DDS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1636G |
Description | IDC CBL - HHKR16S/AE16G/HHKR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.76100 | ¥197.61 |
25 | ¥18.71840 | ¥467.96 |
50 | ¥18.28320 | ¥914.16 |
100 | ¥17.41220 | ¥1,741.22 |
250 | ¥15.23576 | ¥3,808.94 |
500 | ¥14.80030 | ¥7,400.15 |
1,000 | ¥12.62381 | ¥12,623.81 |
2,500 | ¥11.75322 | ¥29,383.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/414/H3DDx-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/801/H3DDx-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/801/H3DDx-16%20G_tmb.jpg)