H3DDS-1418M | |
---|---|
DigiKey Part Number | H3DDS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1418M |
Description | IDC CBL - HHKR14S/AE14M/HHKR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.02600 | ¥160.26 |
25 | ¥15.33920 | ¥383.48 |
50 | ¥14.99940 | ¥749.97 |
100 | ¥14.31790 | ¥1,431.79 |
250 | ¥12.95408 | ¥3,238.52 |
500 | ¥11.93130 | ¥5,965.65 |
1,000 | ¥10.22687 | ¥10,226.87 |
2,500 | ¥9.54511 | ¥23,862.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/865/H3DDx-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/561/H3DDx-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/561/H3DDx-14%20M_tmb.jpg)