H3DDS-1406M | |
---|---|
DigiKey Part Number | H3DDS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1406M |
Description | IDC CBL - HHKR14S/AE14M/HHKR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.38400 | ¥93.84 |
25 | ¥9.00440 | ¥225.11 |
50 | ¥8.81240 | ¥440.62 |
100 | ¥8.42900 | ¥842.90 |
250 | ¥7.66304 | ¥1,915.76 |
500 | ¥6.89672 | ¥3,448.36 |
1,000 | ¥6.13043 | ¥6,130.43 |
2,500 | ¥5.55571 | ¥13,889.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/865/H3DDx-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/561/H3DDx-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/561/H3DDx-14%20M_tmb.jpg)