H3CCH-5036M | |
---|---|
DigiKey Part Number | H3CCH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-5036M |
Description | IDC CABLE - HKC50H/AE50M/HKC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.04000 | ¥75.04 |
10 | ¥67.53400 | ¥675.34 |
25 | ¥63.61960 | ¥1,590.49 |
50 | ¥61.98740 | ¥3,099.37 |
100 | ¥60.35600 | ¥6,035.60 |
250 | ¥53.83136 | ¥13,457.84 |
500 | ¥50.56878 | ¥25,284.39 |
1,000 | ¥44.69631 | ¥44,696.31 |