H3CCH-5006M | |
---|---|
DigiKey Part Number | H3CCH-5006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-5006M |
Description | IDC CABLE - HKC50H/AE50M/HKC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥21.12400 | ¥211.24 |
25 | ¥20.00880 | ¥500.22 |
50 | ¥19.54420 | ¥977.21 |
100 | ¥18.61410 | ¥1,861.41 |
250 | ¥16.28728 | ¥4,071.82 |
500 | ¥15.82210 | ¥7,911.05 |
1,000 | ¥13.49528 | ¥13,495.28 |
2,500 | ¥12.56455 | ¥31,411.38 |