H2MXH-5036M | |
---|---|
DigiKey Part Number | H2MXH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-5036M |
Description | DIP CABLE - HDM50H/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.35500 | ¥683.55 |
25 | ¥64.39440 | ¥1,609.86 |
50 | ¥62.74420 | ¥3,137.21 |
100 | ¥61.09240 | ¥6,109.24 |
250 | ¥54.48816 | ¥13,622.04 |
500 | ¥51.18584 | ¥25,592.92 |
1,000 | ¥45.24161 | ¥45,241.61 |