H2MXH-5018M | |
---|---|
DigiKey Part Number | H2MXH-5018M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-5018M |
Description | DIP CABLE - HDM50H/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.62000 | ¥47.62 |
10 | ¥43.20000 | ¥432.00 |
25 | ¥40.92080 | ¥1,023.02 |
50 | ¥39.96860 | ¥1,998.43 |
100 | ¥38.06480 | ¥3,806.48 |
250 | ¥33.30652 | ¥8,326.63 |
500 | ¥32.35500 | ¥16,177.50 |
1,000 | ¥27.59685 | ¥27,596.85 |
2,500 | ¥25.69364 | ¥64,234.10 |