DK-1511-025/B | |
---|---|
DigiKey Part Number | AE10505-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-025/B |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.16000 | ¥78.16 |
10 | ¥70.30900 | ¥703.09 |
25 | ¥66.23000 | ¥1,655.75 |
50 | ¥64.53080 | ¥3,226.54 |
100 | ¥62.83290 | ¥6,283.29 |
250 | ¥56.04012 | ¥14,010.03 |
500 | ¥52.64356 | ¥26,321.78 |
1,000 | ¥46.53022 | ¥46,530.22 |