DK-1511-015/B | |
---|---|
DigiKey Part Number | AE10497-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-015/B |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
10 | ¥46.89400 | ¥468.94 |
25 | ¥44.29680 | ¥1,107.42 |
50 | ¥43.21800 | ¥2,160.90 |
100 | ¥41.05640 | ¥4,105.64 |
250 | ¥36.73492 | ¥9,183.73 |
500 | ¥34.57394 | ¥17,286.97 |
1,000 | ¥30.25214 | ¥30,252.14 |
2,500 | ¥28.73957 | ¥71,848.93 |