AWG28-20/G-1/300 | |
---|---|
DigiKey Part Number | 123-AWG28-20/G-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-20/G-1/300 |
Description | CBL RBN 20COND 0.039 GRAY FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.70000 | ¥12.70 |
5 | ¥10.10600 | ¥50.53 |
10 | ¥9.18400 | ¥91.84 |
25 | ¥8.06520 | ¥201.63 |
50 | ¥7.31180 | ¥365.59 |
100 | ¥6.61440 | ¥661.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/281/AWG28-20%5EG-1%5E300-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/281/AWG28-20%5EG-1%5E300-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/281/AWG28-20%5EG-1%5E300-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/281/AWG28-20%5EG-1%5E300-R_tmb.jpg)