AWG28-20/G-1/300-R | |
---|---|
DigiKey Part Number | AE20A-50-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-20/G-1/300-R |
Description | CBL RIBN 20COND 0.039 GRAY 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.95000 | ¥484.95 |
5 | ¥385.65600 | ¥1,928.28 |
10 | ¥349.85800 | ¥3,498.58 |
25 | ¥307.54600 | ¥7,688.65 |
50 | ¥278.25800 | ¥13,912.90 |
100 | ¥252.22200 | ¥25,222.20 |