AT-K-C-26-8-W/10 | |
---|---|
DigiKey Part Number | A1081RC-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-C-26-8-W/10 |
Description | CABLE MOD COIL 8COND WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Coil Cable White 10' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 8 | |
Length - Coil Retracted | 4.92' (1.50m) | |
Length - Coil Extended | 10' (3.05m) | |
Length | - | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | 0.591" (15mm) | |
Shielding | - | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
5 | ¥4.92600 | ¥24.63 |
10 | ¥4.68000 | ¥46.80 |
30 | ¥4.39500 | ¥131.85 |
50 | ¥4.17720 | ¥208.86 |
100 | ¥3.97930 | ¥397.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/323/AT-K-C-26-8-B_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/326/AT-K-C-26-8-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/312/AT-K-C-26-8-W_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/312/AT-K-C-26-8-W_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/312/AT-K-C-26-8-W_tmb.jpg)