AT-K-26-8-W/1000 | |
---|---|
DigiKey Part Number | A0081R-1000-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-26-8-W/1000 |
Description | CABLE MOD FLAT 8COND WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable White 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1000' (304.80m) | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Voltage | 30 V | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.75575 | ¥1,755.75 |
3,000 | ¥1.64935 | ¥4,948.05 |
5,000 | ¥1.56423 | ¥7,821.15 |
10,000 | ¥1.48974 | ¥14,897.40 |
25,000 | ¥1.39397 | ¥34,849.25 |
50,000 | ¥1.38333 | ¥69,166.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/193/868/AT-K-26-8-B%5E500-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/193/863/AT-K-26-8-S%5E500-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/193/865/AT-K-26-8-W%5E1000-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/193/865/AT-K-26-8-W%5E1000-R_tmb.jpg)