AT-S-26-8/8/W-7 | |
---|---|
DigiKey Part Number | A1881R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/W-7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥23.19300 | ¥231.93 |
25 | ¥21.96960 | ¥549.24 |
50 | ¥21.45880 | ¥1,072.94 |
100 | ¥20.43670 | ¥2,043.67 |
250 | ¥17.88228 | ¥4,470.57 |
500 | ¥17.37128 | ¥8,685.64 |
1,000 | ¥14.81664 | ¥14,816.64 |
2,500 | ¥13.79477 | ¥34,486.93 |