AT-C-26-6/6/S-7/R | |
---|---|
DigiKey Part Number | A2663R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/S-7/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.00000 | ¥39.00 |
10 | ¥35.44200 | ¥354.42 |
25 | ¥33.56840 | ¥839.21 |
50 | ¥32.78840 | ¥1,639.42 |
100 | ¥31.22760 | ¥3,122.76 |
250 | ¥27.32388 | ¥6,830.97 |
500 | ¥26.54328 | ¥13,271.64 |
1,000 | ¥22.63977 | ¥22,639.77 |
2,500 | ¥21.07844 | ¥52,696.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/432/AT-C-26-6%5E6%5EB-7%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/379/AT-C-26-66WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/381/AT-C-26-66SI%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/381/AT-C-26-66SI%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/381/AT-C-26-66SI%20SERIES_tmb.jpg)