AT-C-26-6/6/S-14/R | |
---|---|
DigiKey Part Number | A2663R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/S-14/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥58.35500 | ¥583.55 |
25 | ¥55.12720 | ¥1,378.18 |
50 | ¥53.78080 | ¥2,689.04 |
100 | ¥51.09210 | ¥5,109.21 |
250 | ¥45.71416 | ¥11,428.54 |
500 | ¥43.02496 | ¥21,512.48 |
1,000 | ¥37.64688 | ¥37,646.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/194/360/AT-C-26-6%5E6%5EB-7-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/379/AT-C-26-66WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/381/AT-C-26-66SI%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/381/AT-C-26-66SI%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/381/AT-C-26-66SI%20SERIES_tmb.jpg)