AT-C-26-6/6/B-14-OE | |
---|---|
DigiKey Part Number | A3662R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/B-14-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 14' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
10 | ¥54.57100 | ¥545.71 |
25 | ¥51.55760 | ¥1,288.94 |
50 | ¥50.29820 | ¥2,514.91 |
100 | ¥47.78350 | ¥4,778.35 |
250 | ¥42.75404 | ¥10,688.51 |
500 | ¥40.23888 | ¥20,119.44 |
1,000 | ¥35.20906 | ¥35,209.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/387/AT-C-26-66S%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/114/654/AT-C-26-6%5E6%5EW-x-OE-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/376/AT-C-26-66B%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/376/AT-C-26-66B%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/376/AT-C-26-66B%20SERIES_tmb.jpg)