AT-C-26-6/6/B-7-OE | |
---|---|
DigiKey Part Number | A3662R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/B-7-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥21.00900 | ¥210.09 |
25 | ¥19.90040 | ¥497.51 |
50 | ¥19.43920 | ¥971.96 |
100 | ¥18.51310 | ¥1,851.31 |
250 | ¥16.29648 | ¥4,074.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/387/AT-C-26-66S%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/114/654/AT-C-26-6%5E6%5EW-x-OE-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/348/AT-C-26-88B%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/348/AT-C-26-88B%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/348/AT-C-26-88B%20SERIES_tmb.jpg)