AR 40-HZL-TT | |
---|---|
DigiKey Part Number | 123-AR40-HZL-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 40-HZL-TT |
Description | CONN IC DIP SOCKET 40POS TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 40-HZL-TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
12 | ¥15.18167 | ¥182.18 |
36 | ¥14.53361 | ¥523.21 |
60 | ¥14.21117 | ¥852.67 |
108 | ¥13.56444 | ¥1,464.96 |
252 | ¥12.27302 | ¥3,092.80 |
504 | ¥11.30395 | ¥5,697.19 |
1,008 | ¥9.68912 | ¥9,766.63 |
2,508 | ¥9.04316 | ¥22,680.25 |