AR 28-HZL-TT | |
---|---|
DigiKey Part Number | 123-AR28-HZL-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 28-HZL-TT |
Description | CONN IC DIP SOCKET 28POS TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 28-HZL-TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
16 | ¥10.62125 | ¥169.94 |
32 | ¥10.16719 | ¥325.35 |
64 | ¥9.94156 | ¥636.26 |
112 | ¥9.49036 | ¥1,062.92 |
256 | ¥8.58629 | ¥2,198.09 |
512 | ¥7.90836 | ¥4,049.08 |
1,008 | ¥6.77863 | ¥6,832.86 |
2,512 | ¥6.32671 | ¥15,892.70 |