AK67421-1-VM | |
---|---|
DigiKey Part Number | AK67421-1-VM-ND |
Manufacturer | |
Manufacturer Product Number | AK67421-1-VM |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥44.21800 | ¥442.18 |
25 | ¥41.87640 | ¥1,046.91 |
50 | ¥40.90280 | ¥2,045.14 |
200 | ¥38.95550 | ¥7,791.10 |
400 | ¥34.08588 | ¥13,634.35 |
600 | ¥33.11205 | ¥19,867.23 |
1,000 | ¥28.24263 | ¥28,242.63 |
2,600 | ¥26.29487 | ¥68,366.66 |