AK670/2-3-BLACK | |
---|---|
DigiKey Part Number | AE10625-ND |
Manufacturer | |
Manufacturer Product Number | AK670/2-3-BLACK |
Description | CBL USB2.0 A PLUG TO A PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥29.98100 | ¥299.81 |
25 | ¥28.39840 | ¥709.96 |
50 | ¥27.73820 | ¥1,386.91 |
100 | ¥26.41740 | ¥2,641.74 |
250 | ¥23.11504 | ¥5,778.76 |
500 | ¥22.45448 | ¥11,227.24 |
1,000 | ¥19.15238 | ¥19,152.38 |
2,500 | ¥17.83152 | ¥44,578.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/880/AK670%2CAU-Y1001%20-%20FIG%2040_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/145/410/MFG_AK670_2_BLACK-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/145/410/MFG_AK670_2_BLACK-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/145/410/MFG_AK670_2_BLACK-R_tmb.jpg)