A-USB31C-20A-300A | |
---|---|
DigiKey Part Number | 123-A-USB31C-20A-300A-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-20A-300A |
Description | CBL USB2.0 A PLUG TO C PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.20000 | ¥92.20 |
10 | ¥82.95200 | ¥829.52 |
30 | ¥78.14633 | ¥2,344.39 |
50 | ¥76.14260 | ¥3,807.13 |
100 | ¥74.13860 | ¥7,413.86 |
250 | ¥66.12340 | ¥16,530.85 |
500 | ¥62.11588 | ¥31,057.94 |
1,000 | ¥54.90241 | ¥54,902.41 |