AK670-1 | |
---|---|
DigiKey Part Number | AK670-1-R-ND |
Manufacturer | |
Manufacturer Product Number | AK670-1 |
Description | CBL USB1.1 A PLUG TO A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥16.94800 | ¥5,084.40 |