AK669M-2 | |
---|---|
DigiKey Part Number | AE10312-ND |
Manufacturer | |
Manufacturer Product Number | AK669M-2 |
Description | CBL USB1.1 MINI B RCPT-MIN B PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable Mini B Female to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Mini B Female to Mini B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.25000 | ¥44.25 |
10 | ¥40.16900 | ¥401.69 |
100 | ¥35.38870 | ¥3,538.87 |
1,000 | ¥25.65669 | ¥25,656.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/068/Assmann%20Electronics%20Inc-AK669M-1-R_tmb.jpg)