AK669M-1 | |
---|---|
DigiKey Part Number | AE10311-ND |
Manufacturer | |
Manufacturer Product Number | AK669M-1 |
Description | CBL USB1.1 MINI B RCPT-MIN B PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable Mini B Female to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Mini B Female to Mini B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.96000 | ¥29.96 |
10 | ¥27.21500 | ¥272.15 |
100 | ¥23.97920 | ¥2,397.92 |
1,000 | ¥17.38503 | ¥17,385.03 |
5,000 | ¥15.58656 | ¥77,932.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/068/Assmann%20Electronics%20Inc-AK669M-1-R_tmb.jpg)