AGP 25 G-METALL | |
---|---|
DigiKey Part Number | AE11018-ND |
Manufacturer | |
Manufacturer Product Number | AGP 25 G-METALL |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP 25 G-METALL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥47.76800 | ¥477.68 |
25 | ¥45.24680 | ¥1,131.17 |
50 | ¥44.19440 | ¥2,209.72 |
100 | ¥42.08950 | ¥4,208.95 |
250 | ¥36.82864 | ¥9,207.16 |
500 | ¥35.77618 | ¥17,888.09 |
1,000 | ¥30.51503 | ¥30,515.03 |
2,500 | ¥28.41056 | ¥71,026.40 |