A-USBC-32F1-EG-GSR08 | |
---|---|
DigiKey Part Number | 123-A-USBC-32F1-EG-GSR08TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EG-GSR08CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EG-GSR08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EG-GSR08 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.83585 | ¥4,701.51 |
1,200 | ¥6.71644 | ¥8,059.73 |
1,800 | ¥6.49254 | ¥11,686.57 |
3,000 | ¥6.26868 | ¥18,806.04 |
6,000 | ¥5.95524 | ¥35,731.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.52500 | ¥105.25 |
25 | ¥10.07520 | ¥251.88 |
50 | ¥9.85020 | ¥492.51 |
100 | ¥9.40270 | ¥940.27 |
250 | ¥8.50732 | ¥2,126.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.52500 | ¥105.25 |
25 | ¥10.07520 | ¥251.88 |
50 | ¥9.85020 | ¥492.51 |
100 | ¥9.40270 | ¥940.27 |
250 | ¥8.50732 | ¥2,126.83 |
500 | ¥7.83576 | ¥3,917.88 |
1,000 | ¥6.71644 | ¥6,716.44 |
2,500 | ¥6.26868 | ¥15,671.70 |