A-USBC-32F1-EA-GRR01 | |
---|---|
DigiKey Part Number | 123-A-USBC-32F1-EA-GRR01TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EA-GRR01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EA-GRR01 |
Description | CONN RCPT USB3.2 TYPEC 24POS RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.20600 | ¥112.06 |
25 | ¥10.72840 | ¥268.21 |
50 | ¥10.48880 | ¥524.44 |
100 | ¥10.01270 | ¥1,001.27 |
250 | ¥9.05904 | ¥2,264.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.10534 | ¥6,484.27 |
1,600 | ¥6.91338 | ¥11,061.41 |
2,400 | ¥6.67498 | ¥16,019.95 |
5,600 | ¥6.34124 | ¥35,510.94 |
8,000 | ¥6.19820 | ¥49,585.60 |