A-USB31C-40C-020 | |
---|---|
DigiKey Part Number | 123-A-USB31C-40C-020-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-40C-020 |
Description | USB4 GEN 3X2 200MM BK TYPE-C M/M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 0.66' (200.0mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black, Gray | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.17000 | ¥160.17 |
10 | ¥138.83100 | ¥1,388.31 |
25 | ¥131.58840 | ¥3,289.71 |
50 | ¥129.68080 | ¥6,484.04 |
100 | ¥114.42420 | ¥11,442.42 |
250 | ¥106.79588 | ¥26,698.97 |
500 | ¥104.50740 | ¥52,253.70 |