A-USB30AM-OE-050BK24 | |
---|---|
DigiKey Part Number | 123-A-USB30AM-OE-050BK24-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-OE-050BK24 |
Description | CABLE A PLUG TO OPEN 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable (Round) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.43000 | ¥26.43 |
10 | ¥23.98000 | ¥239.80 |
30 | ¥22.71033 | ¥681.31 |
50 | ¥22.18380 | ¥1,109.19 |
100 | ¥21.12720 | ¥2,112.72 |
250 | ¥18.48616 | ¥4,621.54 |
500 | ¥17.95798 | ¥8,978.99 |
1,000 | ¥15.31706 | ¥15,317.06 |
2,500 | ¥14.26074 | ¥35,651.85 |