A-USB3 A-E | |
---|---|
DigiKey Part Number | 123-A-USB3A-E-ND |
Manufacturer | |
Manufacturer Product Number | A-USB3 A-E |
Description | CONN RCPT USB3.2 TYPEA 9POS VERT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-USB3 A-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥16.43500 | ¥164.35 |
25 | ¥14.79680 | ¥369.92 |
40 | ¥14.03200 | ¥561.28 |
80 | ¥12.99050 | ¥1,039.24 |
230 | ¥11.58113 | ¥2,663.66 |
440 | ¥10.81341 | ¥4,757.90 |
945 | ¥9.99475 | ¥9,445.04 |
2,400 | ¥9.11050 | ¥21,865.20 |