GSB31D12021HHR | |
---|---|
DigiKey Part Number | 664-GSB31D12021HHR-ND |
Manufacturer | |
Manufacturer Product Number | GSB31D12021HHR |
Description | USB3.0, A, RECEPTACLE, UPRIGHT D |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB31D12021HHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.01500 | ¥150.15 |
25 | ¥14.37960 | ¥359.49 |
40 | ¥14.06075 | ¥562.43 |
100 | ¥13.42170 | ¥1,342.17 |
300 | ¥12.14323 | ¥3,642.97 |
500 | ¥11.18448 | ¥5,592.24 |
1,000 | ¥9.58674 | ¥9,586.74 |
2,400 | ¥8.94765 | ¥21,474.36 |