A-USB-3 | |
---|---|
DigiKey Part Number | AE1472-ND |
Manufacturer | |
Manufacturer Product Number | A-USB-3 |
Description | ADAPTER USB A PLUG TO USB B RCPT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-B (USB TYPE-B), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.20300 | ¥92.03 |
25 | ¥8.81400 | ¥220.35 |
50 | ¥8.61700 | ¥430.85 |
100 | ¥8.22620 | ¥822.62 |
250 | ¥7.44236 | ¥1,860.59 |
500 | ¥6.89624 | ¥3,448.12 |