A-MCUP-80005/G | |
---|---|
DigiKey Part Number | AE10366-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80005/G |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.05200 | ¥170.52 |
25 | ¥16.32440 | ¥408.11 |
50 | ¥15.96160 | ¥798.08 |
100 | ¥15.23660 | ¥1,523.66 |
250 | ¥13.78524 | ¥3,446.31 |
500 | ¥12.69696 | ¥6,348.48 |
1,000 | ¥10.88308 | ¥10,883.08 |
2,500 | ¥10.15756 | ¥25,393.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/639/987/A-MCUP%2080010%5EG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/639/987/A-MCUP%2080010%5EG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/639/987/A-MCUP%2080010%5EG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/639/987/A-MCUP%2080010%5EG_tmb.jpg)