A-FT 15 | |
---|---|
DigiKey Part Number | AE11003-ND |
Manufacturer | |
Manufacturer Product Number | A-FT 15 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A-FT 15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.29800 | ¥112.98 |
25 | ¥10.82040 | ¥270.51 |
50 | ¥10.57900 | ¥528.95 |
100 | ¥10.09770 | ¥1,009.77 |
250 | ¥9.13576 | ¥2,283.94 |
500 | ¥8.41450 | ¥4,207.25 |
1,000 | ¥7.21243 | ¥7,212.43 |
2,500 | ¥6.73160 | ¥16,829.00 |