A-DS 50 LL/Z | |
---|---|
DigiKey Part Number | AE10992-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 50 LL/Z |
Description | CONN D-SUB PLUG 50POS SLDR CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.93200 | ¥139.32 |
25 | ¥13.33920 | ¥333.48 |
40 | ¥13.04325 | ¥521.73 |
80 | ¥12.45013 | ¥996.01 |
240 | ¥11.26454 | ¥2,703.49 |
440 | ¥10.37532 | ¥4,565.14 |
960 | ¥8.89310 | ¥8,537.38 |
2,400 | ¥8.30018 | ¥19,920.43 |