A-CCS 032-Z-T | |
---|---|
DigiKey Part Number | AE11106-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 032-Z-T |
Description | CONN SOCKET PLCC 32POS TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-CCS 032-Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 32 (2 x 7, 2 x 9) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.50700 | ¥95.07 |
29 | ¥9.11862 | ¥264.44 |
58 | ¥8.92603 | ¥517.71 |
116 | ¥8.53750 | ¥990.35 |
261 | ¥7.76126 | ¥2,025.69 |
522 | ¥6.98510 | ¥3,646.22 |
1,015 | ¥6.20896 | ¥6,302.09 |
2,523 | ¥5.62689 | ¥14,196.64 |