A 32-LC-TR | |
---|---|
DigiKey Part Number | 123-A32-LC-TR-ND |
Manufacturer | |
Manufacturer Product Number | A 32-LC-TR |
Description | CONN IC DIP SOCKET 32POS TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 32 (2 x 16) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Termination Post Length | 0.124" (3.15mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
15 | ¥4.02267 | ¥60.34 |
30 | ¥3.67800 | ¥110.34 |
60 | ¥3.46317 | ¥207.79 |
105 | ¥3.31829 | ¥348.42 |
255 | ¥3.02988 | ¥772.62 |
510 | ¥2.88551 | ¥1,471.61 |
1,005 | ¥2.38060 | ¥2,392.50 |
2,505 | ¥2.16418 | ¥5,421.27 |