AKD4499EX | |
---|---|
DigiKey Part Number | 974-AKD4499EX-ND |
Manufacturer | |
Manufacturer Product Number | AKD4499EX |
Description | EVAL BOARD FOR AK4499EX |
Customer Reference | |
Detailed Description | AK4499EX Audio/Stereo DAC Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | No | |
Utilized IC / Part | AK4499EX | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s) | |
Note | - | |
Base Product Number |