AK4332ECB | |
---|---|
DigiKey Part Number | 974-1194-2-ND - Tape & Reel (TR) 974-1194-1-ND - Cut Tape (CT) 974-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4332ECB |
Description | IC DAC MONO 32BIT 30CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Digital to Analog Converter 1 30-CSP (2.37x1.97) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 32 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, PCM, PDM, DSD | |
Reference Type | - | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
INL/DNL (LSB) | - | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-UFBGA, CSPBGA | |
Supplier Device Package | 30-CSP (2.37x1.97) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
10 | ¥16.53500 | ¥165.35 |
25 | ¥15.63200 | ¥390.80 |
100 | ¥13.54750 | ¥1,354.75 |
250 | ¥12.85248 | ¥3,213.12 |
500 | ¥12.23122 | ¥6,115.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.23113 | ¥61,155.65 |