AD1934WBSTZ | |
---|---|
DigiKey Part Number | AD1934WBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1934WBSTZ |
Description | IC DAC 24BIT V-OUT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 8 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1934WBSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 24 | |
Number of D/A Converters | 8 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2S, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.52000 | ¥89.52 |
10 | ¥80.85500 | ¥808.55 |
25 | ¥77.09600 | ¥1,927.40 |
80 | ¥66.94175 | ¥5,355.34 |
230 | ¥63.93322 | ¥14,704.64 |
440 | ¥58.29189 | ¥25,648.43 |
945 | ¥50.77035 | ¥47,977.98 |