257-PLS20013-12

DigiKey Part Number
257-PLS20013-12-ND
Manufacturer
Manufacturer Product Number
257-PLS20013-12
Description
CONN SOCKET PGA ZIF GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pos PGA, ZIF (ZIP) Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
PGA, ZIF (ZIP)
Number of Positions or Pins (Grid)
-
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-65°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4¥1,116.84250¥4,467.37