WLIRK3012A | |
---|---|
DigiKey Part Number | 72-WLIRK3012A-ND |
Manufacturer | |
Manufacturer Product Number | WLIRK3012A |
Description | KIT SOLDERING IRON, 30W/120V, NA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Iron 30W 120V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | - | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 30W | |
Features | LED Light | |
Voltage - Input | 120V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.03000 | ¥286.03 |