T0054467099N | |
---|---|
DigiKey Part Number | T0054467099N-ND |
Manufacturer | |
Manufacturer Product Number | T0054467099N |
Description | RTW11MS CART TIP MS BLADE 6X 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Blade | |
Height | - | |
Width | 1.000" (25.40mm) | |
Length | 0.709" (18.01mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMRT, WMXT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥977.69000 | ¥977.69 |