T0054466371N | |
---|---|
DigiKey Part Number | T0054466371N-ND |
Manufacturer | |
Manufacturer Product Number | T0054466371N |
Description | RTW7NWMS TIP NW MS CHISEL 0.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | 0.051" (1.30mm) | |
Diameter | 0.031" (0.80mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMRT, WMXT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥691.13000 | ¥691.13 |