T0052704399N | |
---|---|
DigiKey Part Number | T0052704399N-ND |
Manufacturer | |
Manufacturer Product Number | T0052704399N |
Description | SOLDER BATH 200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,943.99000 | ¥5,943.99 |