T0051318299N | |
---|---|
DigiKey Part Number | T0051318299N-ND |
Manufacturer | |
Manufacturer Product Number | T0051318299N |
Description | DESOLDERING SOLDER IRON 80W 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron, Desoldering 80W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Iron, Desoldering | |
Tip Temperature | 200°F ~ 850°F (93°C ~ 454°C) | |
Tip Type | - | |
Workstand | WDH40 | |
Tip Diameter | - | |
Power (Watts) | 80W | |
Features | Internal Collection Chamber, Temperature Control, Vacuum Pump | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WR Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,584.27000 | ¥3,584.27 |