T0051314899 | |
---|---|
DigiKey Part Number | 72-T0051314899-ND |
Manufacturer | |
Manufacturer Product Number | T0051314899 |
Description | DESOLDERING TIP 1.5X.71MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | 0.906" (23.00mm) | |
Diameter | 0.028" (0.70mm) ID, 0.059" (1.50mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DS80, DSV80 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.45000 | ¥158.45 |